Hager Polystyrene Wall Box, IP30, 475 mm x 400 mm x 146 mm
- RS Stock No.:
- 252-2635
- Mfr. Part No.:
- VB218A
- Manufacturer:
- Hager
Subtotal (1 unit)*
€181.28
(exc. VAT)
€222.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.28 |
*price indicative
- RS Stock No.:
- 252-2635
- Mfr. Part No.:
- VB218A
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| External Height | 475mm | |
| Product Type | Wall Box | |
| External Depth | 146mm | |
| Body Material | Polystyrene | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
External Height 475mm | ||
Product Type Wall Box | ||
External Depth 146mm | ||
Body Material Polystyrene | ||
Transparent Door No | ||
IP Rating IP30 | ||
External Width 400mm | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- ES
The Hager Vega enclosure width 18 modules height 2 rows with high quality, reliability and ease of installation used with orion enclosures.
Compatible with DIN Rail mounting
Nominal rated current 90 A
Door for signal transmission
IP rating IP30
Installed product depth is 146 mm
Internal depth is 120 mm
Product height installed is 475 mm
Installed product width is 400 mm
Side wall material thi
Related links
- Hager Polystyrene Wall Box 302 mm x 310 mm x 151 mm
- StarTech.com 2.5 in Mobile Rack Backplane 151.5 x 42 x 146 mm SATA
- Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 4 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
- Hager ORION PLUS Series Steel Wall Box 650 mm x 400 mm x 200 mm
- Hager ORION PLUS Series Glass Reinforced Polyester Wall Box 500 mm x 400 mm x 200 mm
- RS PRO Carbon Steel Anchor Bolt M12 x 146 mm 12 mm
- Schneider Electric Wall Box 780 mm x 300 mm x 205mm
