Hager Polystyrene Wall Box, IP66 Transparent Door, 302 mm x 310 mm x 151 mm
- RS Stock No.:
- 252-2636
- Mfr. Part No.:
- VE112F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€138.73
(exc. VAT)
€170.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.73 |
*price indicative
- RS Stock No.:
- 252-2636
- Mfr. Part No.:
- VE112F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| External Height | 302mm | |
| Product Type | Wall Box | |
| External Depth | 151mm | |
| Body Material | Polystyrene | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| External Width | 310mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
External Height 302mm | ||
Product Type Wall Box | ||
External Depth 151mm | ||
Body Material Polystyrene | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Light Grey | ||
External Width 310mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Hager enclosure vector IP55 1 row 12 modules with dimension 302mm and 310mm with high quality, reliability and ease of installation used with orion enclosures.
Compatible with mounting on DIN profile
Nominal intensity current 63A
Installed product height is 302 mm
Installed product width is 310 mm
Width of division units is equal to 12 units
Thickness of sidewall material 2.5 mm
Glow wire resistance is 75°C
Oper
Related links
- Hager Polystyrene Wall Box 475 mm x 400 mm x 146 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polycarbonate IP66, 310 mm x 215 mm x 160 mm
- TUK Limited miniMEDIA Series Mild Steel Cabinet 390 mm x 375 mm x 310 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts
- DeWALT Black Storage Box, 120 mm x 310mm x 310 mm
