ABB ARIA Series Plastic Enclosure, IP66, 320 mm x 835 mm x 1.035 m
- RS Stock No.:
- 253-1628
- Mfr. Part No.:
- 4TBA831111C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,281.60
(exc. VAT)
€1,576.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,281.60 |
*price indicative
- RS Stock No.:
- 253-1628
- Mfr. Part No.:
- 4TBA831111C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 320mm | |
| Product Type | Enclosure | |
| External Depth | 1.035m | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-Point Lock | |
| Colour | Grey | |
| External Width | 835mm | |
| Mounting plate | Yes | |
| Series | ARIA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 320mm | ||
Product Type Enclosure | ||
External Depth 1.035m | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-Point Lock | ||
Colour Grey | ||
External Width 835mm | ||
Mounting plate Yes | ||
Series ARIA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 1035 x 835 x 300 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP66
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 320 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 306 mm x 635 mm x 835 mm
- Fibox CAB P Series Polyester Wall Box 1.035 m x 835 mm x 300 mm
- ABB ARIA Series Plastic Enclosure 250 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm