ABB ARIA Series Plastic Enclosure, IP66 Transparent Door, 300 mm x 835 mm x 1.035 m
- RS Stock No.:
- 253-1614
- Mfr. Part No.:
- 4TBA831073C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€851.64
(exc. VAT)
€1,047.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €851.64 |
*price indicative
- RS Stock No.:
- 253-1614
- Mfr. Part No.:
- 4TBA831073C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 300mm | |
| Product Type | Enclosure | |
| External Depth | 1.035m | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | 2-point | |
| External Width | 835mm | |
| Internal Mount Type | Surface | |
| Colour | Light Grey | |
| Series | ARIA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 300mm | ||
Product Type Enclosure | ||
External Depth 1.035m | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type 2-point | ||
External Width 835mm | ||
Internal Mount Type Surface | ||
Colour Light Grey | ||
Series ARIA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 1035 x 835 x 300 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP66
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 320 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 306 mm x 635 mm x 835 mm
- ABB ARIA86 Series Plastic Enclosure 300 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 320 mm x 635 mm x 835 mm
- nVent HOFFMAN UCPT Series Wall Box 1.035 m x 835 mm x 300 mm
- Fibox CAB P Series Polyester Wall Box 1.035 m x 835 mm x 300 mm