ABB ARIA Series Plastic Enclosure, IP66, 320 mm x 635 mm x 835 mm
- RS Stock No.:
- 253-1622
- Mfr. Part No.:
- 4TBA831097C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€757.63
(exc. VAT)
€931.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.63 |
*price indicative
- RS Stock No.:
- 253-1622
- Mfr. Part No.:
- 4TBA831097C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 320mm | |
| Product Type | Enclosure | |
| External Depth | 835mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-Point Lock | |
| Mounting plate | Yes | |
| Colour | Grey | |
| External Width | 635mm | |
| Series | ARIA | |
| Standards/Approvals | No Declaration Needed | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 320mm | ||
Product Type Enclosure | ||
External Depth 835mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-Point Lock | ||
Mounting plate Yes | ||
Colour Grey | ||
External Width 635mm | ||
Series ARIA | ||
Standards/Approvals No Declaration Needed | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 835 x 635 x 300 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP66
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 306 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 320 mm x 835 mm x 1.035 m
- ABB ARIA86 Series Plastic Enclosure 300 mm x 635 mm x 835 mm
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm