Legrand Steel Metal Enclosure, 600 mm x 400 mm x 250 mm
- RS Stock No.:
- 255-2168
- Mfr. Part No.:
- 035494
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€809.39
(exc. VAT)
€995.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €809.39 |
*price indicative
- RS Stock No.:
- 255-2168
- Mfr. Part No.:
- 035494
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 600mm | |
| Product Type | Metal Enclosure | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Door Lock Type | Double Bar | |
| Colour | Grey | |
| External Width | 400mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 600mm | ||
Product Type Metal Enclosure | ||
External Depth 250mm | ||
Body Material Steel | ||
Door Lock Type Double Bar | ||
Colour Grey | ||
External Width 400mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Legrand Atlantic cabinets is metal cabinets made of textured polyester coated steel, 80 μm thick. Equipment fixed directly at the back of the cabinet.
Double bar lock
Supplied with solid plate
Related links
- Legrand Steel Metal Enclosure, 400 mm x 600 mm x 250 mm
- Legrand Steel Metal Enclosure, 800 mm x 600 mm x 250 mm
- Legrand Steel Metal Enclosure 700 mm x 500 mm x 250 mm
- Legrand Steel Metal Enclosure, 400 mm x 300 mm x 160 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 800 mm x 250 mm
- Legrand Steel Metal Enclosure, 1 m x 600 mm x 300 mm
