Legrand Steel Metal Enclosure, 1 m x 600 mm x 300 mm

Subtotal (1 unit)*

€1,191.82

(exc. VAT)

€1,465.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,191.82

*price indicative

RS Stock No.:
255-2173
Mfr. Part No.:
035526
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Metal Enclosure

External Height

1m

External Depth

300mm

Body Material

Steel

External Width

600mm

Colour

Grey

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
FR
The Legrand Atlantic cabinets is metal cabinets made of textured polyester coated steel, 80 μm thick. Equipment fixed directly at the back of the cabinet.

Double bar lock

Polyurethane gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy