RS Better World

Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66, 600 mm x 600 mm x 250 mm

Subtotal (1 unit)*

€220.79

(exc. VAT)

€271.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8683
Mfr. Part No.:
NSYS3D6625
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Metal Enclosure

External Height

600mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Mounting plate

No

Colour

Grey RAL 7035

External Width

600mm

Series

PanelSeT

Standards/Approvals

UL, DNV, IEC 62208, cUL, REACH, RoHS, LR, BV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric NSYS3D6625 is a Special S3D plain door w/o mount. Plate. It has a height , width and depth of H600xW600xD250.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy