Legrand Wall Box, 370 mm x 230 mm x 222 mm
- RS Stock No.:
- 255-2258
- Mfr. Part No.:
- 059861
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€2,241.05
(exc. VAT)
€2,756.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,241.05 |
*price indicative
- RS Stock No.:
- 255-2258
- Mfr. Part No.:
- 059861
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Wall Box | |
| External Height | 370mm | |
| External Depth | 222mm | |
| External Width | 230mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Wall Box | ||
External Height 370mm | ||
External Depth 222mm | ||
External Width 230mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Legrand hypra combined units is products designed to distribute power as close as possible to equipment. Provision of several types of current with industrial and/or domestic pin configuration.
Available in RAL 7022 color
Related links
- Eaton Moeller Series Plastic Wall Box 125 mm x 120 mm x 222 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 800 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
