Rittal PK Series Polycarbonate Wall Box, IP66, 94 mm x 94 mm x 57 mm
- RS Stock No.:
- 263-3804
- Mfr. Part No.:
- 9504000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
€62.12
(exc. VAT)
€76.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.12 | €10.353 |
*price indicative
- RS Stock No.:
- 263-3804
- Mfr. Part No.:
- 9504000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 94mm | |
| External Depth | 57mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 94mm | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 94mm | ||
External Depth 57mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 94mm | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Wall Box, Polycarbonate Body, IP66 - 9504000
This wall box is a sturdy electrical enclosure specifically designed for wall mounting. Made from fibreglass-reinforced polycarbonate, it combines strength with longevity. With external dimensions of 94x94x57mm, it holds an IP66 rating, providing excellent resistance to dust and water, making it suitable for various environments.
Features & Benefits
• Durable polycarbonate construction enhances structural integrity
• Grey RAL7035 colour provides a discreet appearance
• Quick-release fasteners enable easy cover access
• Operating temperature range of -35 to +80°C broadens usability
Applications
• Suitable for housing electronic components
• Ideal for outdoor installations
• Utilised in industrial automation systems
• Commonly used in mechanical and electrical
• Compatible with various mounting equipment
Can it be used outdoors?
Yes, it is designed for outdoor applications with IP66 protection.
Is it resistant to mechanical impacts?
Yes, it has IK08 protection for enhanced durability.
Can it be easily maintained?
Yes, quick-release fasteners allow for convenient access.
Related links
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 81 mm x 94 mm x 94 mm
- Rittal PK Series Plastic Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 65 mm x 57 mm
