Rittal PK Series Polycarbonate Wall Box, IP66, 81 mm x 94 mm x 94 mm
- RS Stock No.:
- 263-3805
- Mfr. Part No.:
- 9505000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
€86.99
(exc. VAT)
€107.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.99 | €14.498 |
*price indicative
- RS Stock No.:
- 263-3805
- Mfr. Part No.:
- 9505000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 81mm | |
| External Depth | 94mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 94mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | C-UL, NEMA 4X, DNV-GL, GOST-UL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 81mm | ||
External Depth 94mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 94mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals C-UL, NEMA 4X, DNV-GL, GOST-UL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc. These enclosures are rugged and protect electric and electronic components from water and dust accumulation. They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover. The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.
Fibre-glass reinforced polycarbonate housing
Color - Grey (RAL7035)
All-round foamed-in PU seal
Polyamide cover screws
Polyethylene Insulating bungs
IP66 / NEMA 4x Rating Standards
Related links
- Rittal PK Series Polycarbonate Wall Box 94 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 99 mm x 130 mm x 130 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
