Rittal PK Series Plastic Wall Box, IP66, 94 mm x 130 mm x 57 mm
- RS Stock No.:
- 263-3809
- Mfr. Part No.:
- 9508050
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€56.45
(exc. VAT)
€69.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.45 | €14.113 |
*price indicative
- RS Stock No.:
- 263-3809
- Mfr. Part No.:
- 9508050
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 94mm | |
| Product Type | Wall Box | |
| External Depth | 57mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | RAL 7035 | |
| External Width | 130mm | |
| Series | PK | |
| Standards/Approvals | GOST, UL, DNV-GL, UL+C-UL, cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 94mm | ||
Product Type Wall Box | ||
External Depth 57mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour RAL 7035 | ||
External Width 130mm | ||
Series PK | ||
Standards/Approvals GOST, UL, DNV-GL, UL+C-UL, cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Enclosure, 57x130x94mm, IP66 - 9508050
This enclosure is engineered for robust outdoor usage in diverse environments. With external dimensions of 57x130x94mm, it is ideal for compact installations. Made from fibreglass-reinforced polycarbonate, it offers safety and durability in various conditions.
Features & Benefits
• IK08 rating ensures impact resistance for tough applications
• Lightweight design at 0.88kg allows for straightforward installation
• Contains 10 knockouts for flexible cable entry
• Weatherproof material is suitable for outdoor applications
• Quick-release fasteners simplify maintenance tasks
Applications
• Suitable for mounting electrical components
• Ideal for outdoor electrical junction boxes
• Effective in environments with varying temperature ranges
• Well-suited for compact enclosure solutions in automation
Can it protect against harsh weather conditions?
Yes, it has an IP66 rating for weather resistance.
Will it maintain structure at a wide temperature range?
Yes, it operates effectively from -35 to +80°C.
Is it easy to access the internal components?
Yes, it features quick-release fasteners for convenience.
Can it accommodate multiple cable entries?
Yes, it has ten knockouts available for flexibility.
Does it require additional accessories for installation?
Insulating bungs are included for secure wall mounting.
Related links
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 110 mm x 110 mm x 66 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
