Rittal PK Series Plastic Wall Box, IP66, 110 mm x 110 mm x 66 mm
- RS Stock No.:
- 263-3806
- Mfr. Part No.:
- 9506000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
€94.54
(exc. VAT)
€116.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.54 | €15.757 |
*price indicative
- RS Stock No.:
- 263-3806
- Mfr. Part No.:
- 9506000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 110mm | |
| External Depth | 66mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 110mm | |
| Series | PK | |
| Standards/Approvals | DNV-GL, cUL, UL+C-UL, GOST, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 110mm | ||
External Depth 66mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 110mm | ||
Series PK | ||
Standards/Approvals DNV-GL, cUL, UL+C-UL, GOST, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Enclosure, 66 x 110 x 110 mm, IP66 - 9506000
This plastic enclosure by Rittal is designed with high-quality fibreglass-reinforced polycarbonate. It features an IK08 rating and an IP66 protection category, making it suitable for high-traffic environments. The enclosure is compact with dimensions of 110mm x 66mm x 110mm, providing ample space for various components and equipment. The convenient quick-release fasteners on the cover allow for easy maintenance and access, ensuring efficient functionality.
Features & Benefits
• Made from fibreglass-reinforced polycarbonate for durability
• Self-extinguishing material for added safety
• Quick-release fasteners for easy maintenance
• IK08 rating for impact resistance
• IP66 protection category for dust and water resistance
• Grey lid with RAL7035 colour for a sleek look
Applications
• Suitable for environments with high foot traffic due to its impact resistance
• Designed for wall-mounted installations, offering protection for sensitive equipment
• Can be used for applications requiring dust and water resistance
Can it withstand high-traffic areas?
Yes, the enclosure is designed with an IK08 rating, making it suitable for use in high-traffic environments.
Will it provide protection against dust and water?
Yes, it boasts an IP66 protection category, ensuring resistance against dust and water ingress.
Is it suitable for wall-mounted installations?
Yes, the enclosure is designed for wall mounting, providing protection for equipment in various applications.
Can it withstand extreme temperatures?
It is tested to operate efficiently in ambient temperatures ranging from -35°C to +80°C.
Does it come with pre-installed cover screws?
Yes, the supply includes the enclosure with cover screws and insulating bungs for wall mounting screws.
Related links
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box DNV 110 mm x 110 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
