Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 110 mm x 180 mm x 111 mm
- RS Stock No.:
- 265-1517
- Mfr. Part No.:
- 9515100
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€53.17
(exc. VAT)
€65.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.17 | €26.585 |
*price indicative
- RS Stock No.:
- 265-1517
- Mfr. Part No.:
- 9515100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 110mm | |
| Product Type | Wall Box | |
| External Depth | 111mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 180mm | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 110mm | ||
Product Type Wall Box | ||
External Depth 111mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 180mm | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Wall Box, 110mm External Height, 180mm External Width - 9515100
This wall box is a robust polycarbonate enclosure designed for various applications in the automation, electronics, and electrical industries. Measuring 110mm in height, 180mm in width, and 111mm in depth, it features a transparent door, ensuring visibility while protecting valuable components. With an IP66 rating, this waterproof wall box is suitable for outdoor installations, providing reliable protection against dust and water ingress.
Features & Benefits
• Constructed from fibreglass-reinforced polycarbonate for durability
• IP66 rated for protection in outdoor environments
• Transparent door enclosure for easy visibility of contents
• Self-extinguishing material enhances safety and compliance
Applications
• Suitable for housing electrical components in harsh environments
• Used for outdoor installations requiring moisture protection
• Ideal for needing a durable plastic wall enclosure
• Effective in scenarios where visibility of internal equipment is essential
How does the impact resistance benefit usage in demanding environments?
The IK08 rating means that this box can withstand significant physical impact, protecting the internal components from damage in challenging settings, such as industrial or construction sites.
What type of maintenance can be performed easily with this design?
The enclosure's quick-release fasteners enable straightforward access for routine inspections or component replacements without requiring extensive tools, making maintenance efficient.
What environmental conditions can this enclosure withstand?
It operates effectively within an ambient temperature range of -35°C to +80°C, allowing it to function reliably in both extreme cold and heat.
Are additional mounting accessories included with the enclosure?
The supply includes insulating bungs for wall mounting screws, ensuring a secure installation and protection against water ingress.
Related links
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 182 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
