Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 254 mm x 360 mm x 111 mm
- RS Stock No.:
- 228-9484
- Distrelec Article No.:
- 304-23-302
- Mfr. Part No.:
- 9523100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 228-9484
- Distrelec Article No.:
- 304-23-302
- Mfr. Part No.:
- 9523100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 254mm | |
| External Depth | 111mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 360mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | UL, C-UL, DNV-GL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 254mm | ||
External Depth 111mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 360mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals UL, C-UL, DNV-GL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Wall Mounting, 254mm Height - PK Series - 9523100
Need to ensure your sensitive equipment stays free from dust? Opt for this enclosure from Rittal. Its IP66 protection rating means it's completely shielded from dust and high-pressure water jets. The transparent cover makes it a cinch to monitor your enclosed devices. Thanks to the quick-release fastener, you can pop it open and access the contents in a jiffy.
Features & Benefits
• Tough fibreglass-reinforced PC construction for resistance to impact and heat
• All-round foamed-in PU seal to keep out contaminants
• Insulating bungs for wall-mounting screws help prevent electrical hazards
Applications
• Mining and quarrying industry
• Water treatment facilities
• Factory floors
Is this enclosure safe to use in hot environments?
Yes. Thanks to a broad operating temperature range of -35°C to +80°C, you can trust this enclosure to keep its cool in extreme settings.
Related links
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 182 mm x 111 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
