Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 180 mm x 254 mm x 111 mm
- RS Stock No.:
- 228-9482
- Mfr. Part No.:
- 9521100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€40.35
(exc. VAT)
€49.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.35 |
*price indicative
- RS Stock No.:
- 228-9482
- Mfr. Part No.:
- 9521100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 180mm | |
| Product Type | Wall Box | |
| External Depth | 111mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 254mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | UL, GOST, DNV-GL, C-UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 180mm | ||
Product Type Wall Box | ||
External Depth 111mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 254mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals UL, GOST, DNV-GL, C-UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Fibreglass-Reinforced PC Material, Transparent Cover - PK Series - 9521100
Pop your small electronic components into this Rittal enclosure for safekeeping. It helps to protect devices against damage to keep them in top form. As the unit comes with a lid, you can close it to stop dust from settling on your equipment. This lid is transparent, so you can conduct visual inspections at a glance without the need to remove the cover.
Features & Benefits
• Made from fibreglass-reinforced PC to stand up to impact and wear
• IP66 rating indicates it's dust-tight and protected against high-pressure water jets
• Includes cover screws to fix the lid in place for increased security
Applications
• Aerospace industry
• Automotive manufacturing
• Food processing
• Broadcasting
How big is this enclosure?
It has compact dimensions of 180 (H) x 254 (W) x 111mm (D), so it's ideal for holding small items such as PCBs.
Related links
- Rittal PK Series Plastic Wall Box 180 mm x 182 mm x 111 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
