nVent HOFFMAN ADR Series Wall Box, IP55, 1 m x 1 m x 300 mm

Subtotal (1 unit)*

€2,558.00

(exc. VAT)

€3,146.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,558.00

*price indicative

RS Stock No.:
269-8660
Mfr. Part No.:
ADR1001030-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

1m

Product Type

Wall Box

External Depth

300mm

IP Rating

IP55

Gland Plate

No

External Width

1m

Colour

Grey

Series

ADR

Standards/Approvals

CE, UK CA, DNV, EAC, UL, IEC 62208

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman double door wall mounted stainless steel enclosure range is ideal for installation in confined spaces where a single door. when opened it would take up too much space in front of the enclosure. The door's loading capacity also increases as it is divided over two doors.

Finish 400 pre-grained stainless steel

Protection corresponds with IP 55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy