nVent HOFFMAN ADR Series Wall Box, IP55, 1 m x 1 m x 300 mm
- RS Stock No.:
- 269-8661
- Mfr. Part No.:
- ADR1001230-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,813.93
(exc. VAT)
€3,461.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,813.93 |
*price indicative
- RS Stock No.:
- 269-8661
- Mfr. Part No.:
- ADR1001230-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Gland Plate | No | |
| External Width | 1m | |
| Series | ADR | |
| Standards/Approvals | UL, DNV, CE, IEC 62208, UK CA, EAC | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Gland Plate No | ||
External Width 1m | ||
Series ADR | ||
Standards/Approvals UL, DNV, CE, IEC 62208, UK CA, EAC | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman double door wall mounted stainless steel enclosure range is ideal for installation in confined spaces where a single door. when opened it would take up too much space in front of the enclosure. The door's loading capacity also increases as it is divided over two doors.
Finish 400 pre-grained stainless steel
Protection corresponds with IP 55
Related links
- nVent HOFFMAN ADR Series 316 Stainless Steel IP55, 1 m x 1.2 m x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1 m x 1 m x 300 mm
- nVent HOFFMAN ADR Series 304 Stainless Steel IP55, 1 m x 1 m x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1.2 m x 1.2 m x 400 mm
- nVent HOFFMAN ADR Series 316 Stainless Steel IP55, 1.2 m x 1.2 m x 400 mm
- nVent HOFFMAN AFS Series Wall Box IP 66 TYPE 4X 1 m x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1 m x 800 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 800 mm x 1.2 m x 300 mm
