nVent HOFFMAN ADR Series 316 Stainless Steel, 304 Stainless Steel Wall Box, IP55, 1 m x 1.2 m x 300 mm
- RS Stock No.:
- 270-1038
- Mfr. Part No.:
- ADR1001230
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,758.70
(exc. VAT)
€2,163.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,758.70 |
*price indicative
- RS Stock No.:
- 270-1038
- Mfr. Part No.:
- ADR1001230
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| Body Material | 316 Stainless Steel, 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| External Width | 1.2m | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | ADR | |
| Standards/Approvals | CE, UL, PCT, UK CA, DNV, IEC 62208, CSA, UL 508A Listed, EAC, cUL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
Body Material 316 Stainless Steel, 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
External Width 1.2m | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series ADR | ||
Standards/Approvals CE, UL, PCT, UK CA, DNV, IEC 62208, CSA, UL 508A Listed, EAC, cUL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The nVent Hoffman double door wall mounted stainless steel enclosure range, ADR, is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The doors loading capacity also increa
No gland plate openings as standard
Zamak double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted, with 130° door opening
Related links
- nVent HOFFMAN ADR Series 316 Stainless Steel IP55, 1.2 m x 1.2 m x 400 mm
- nVent HOFFMAN ADR Series 304 Stainless Steel IP55, 1 m x 1 m x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1 m x 1 m x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1.2 m x 1.2 m x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 600 mm x 300 mm
