nVent HOFFMAN AFS Series Wall Box, IP66, 300 mm x 200 mm x 155 mm

Subtotal (1 unit)*

€581.19

(exc. VAT)

€714.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€581.19

*price indicative

RS Stock No.:
269-8679
Mfr. Part No.:
AFS03021-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

300mm

External Depth

155mm

IP Rating

IP66

Gland Plate

No

Colour

Grey

External Width

200mm

Series

AFS

Standards/Approvals

EAC, UL, CE, DNV, UK CA

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
BG
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS. It has an integrated sloping roof and IP 66 protection degree. The risk for component failure and with that, unnecessary downtime is eliminated as water and dust are prevented from entering the enclosure because of the sloping roof and the high protection degree. The AFS range is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments, grade dependant.

Protection corresponds with IP 66

Finish 400 pre-grained stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy