nVent HOFFMAN DABP Series ABS, Polycarbonate Terminal Box, IP66, IP67, 80 mm x 82 mm x 56 mm
- RS Stock No.:
- 269-8760
- Mfr. Part No.:
- DABP080806GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.72 |
*price indicative
- RS Stock No.:
- 269-8760
- Mfr. Part No.:
- DABP080806GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 56mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| External Width | 82mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | DABP | |
| Standards/Approvals | CE, IP, UL94 HB, GOST, UKCA, RoHS Status: Exempt | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 56mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
External Width 82mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series DABP | ||
Standards/Approvals CE, IP, UL94 HB, GOST, UKCA, RoHS Status: Exempt | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, DABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime. ABS box, halogen-free, suitable for indoor use. Low UV radiation resistance.
Protection IP 66, 67
Finish RAL 7035
Related links
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
