nVent HOFFMAN UCPT Series Wall Box, IP66 Transparent Door, 1.035 m x 835 mm x 300 mm
- RS Stock No.:
- 269-8927
- Mfr. Part No.:
- UCPT1080
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,042.62
(exc. VAT)
€1,282.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.62 |
*price indicative
- RS Stock No.:
- 269-8927
- Mfr. Part No.:
- UCPT1080
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.035m | |
| External Depth | 300mm | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 835mm | |
| Colour | Light Grey | |
| Series | UCPT | |
| Standards/Approvals | EAC GOST, cULus-UL Listed, CE UKCA, CE | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.035m | ||
External Depth 300mm | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 835mm | ||
Colour Light Grey | ||
Series UCPT | ||
Standards/Approvals EAC GOST, cULus-UL Listed, CE UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester single door compact wall mounted enclosure range, UCP/UCPT with a IP 66 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for outdoor installations, even when exposed to direct sunlight. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Finish RAL 7035, pre coloured raw material
Protection IP 66
Related links
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 415 mm x 315 mm x 170 mm
- ABB ARIA Series Plastic Enclosure 300 mm x 835 mm x 1.035 m
- nVent HOFFMAN UCP Series Fibreglass Reinforced Polyester Wall Box 1.035 m x 835 mm x 300 mm
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m
