nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- RS Stock No.:
- 275-578
- Mfr. Part No.:
- DPCP121206GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 275-578
- Mfr. Part No.:
- DPCP121206GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 120mm | |
| Product Type | Terminal Box | |
| External Depth | 56mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 122mm | |
| Series | DPCP | |
| Standards/Approvals | CE, GOST. For cULus_UL Listed approvals, IP, UL746C 5V, UKCA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 120mm | ||
Product Type Terminal Box | ||
External Depth 56mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 122mm | ||
Series DPCP | ||
Standards/Approvals CE, GOST. For cULus_UL Listed approvals, IP, UL746C 5V, UKCA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box offers robust protection for your electrical components, ensuring longevity and reliability in both indoor and outdoor environments. With an IP66 and IP67 rating, it effectively safeguards against water and dust ingress, making it ideal for harsh conditions and direct sunlight exposure. The DPCP series is designed for ease of use, featuring a self extinguishing material that is halogen free.
Constructed from high quality polycarbonate for durability
Smooth finish provides a professional appearance and easy cleaning
Suitable for various mounting depths accommodating flexible installation needs
Light grey colour ensures visibility and blends seamlessly into environments
CE and GOST approved for peace of mind in regulatory compliance
Stainless steel body and cover screws ensure increased resilience against corrosion
Transparent cover option available for visibility of contents
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
