nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 230 mm x 200 mm x 110 mm
- RS Stock No.:
- 270-1447
- Distrelec Article No.:
- 302-41-910
- Mfr. Part No.:
- HALP232011GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€210.54
(exc. VAT)
€258.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.54 |
*price indicative
- RS Stock No.:
- 270-1447
- Distrelec Article No.:
- 302-41-910
- Mfr. Part No.:
- HALP232011GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 230mm | |
| External Depth | 110mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Mounting plate | No | |
| Colour | Silver, Grey | |
| Internal Mount Type | Screw | |
| External Width | 200mm | |
| Series | HALP | |
| Standards/Approvals | UKCA, GOST, EAC, IP, PCT, CE, RoHS:Exempt | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 230mm | ||
External Depth 110mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Mounting plate No | ||
Colour Silver, Grey | ||
Internal Mount Type Screw | ||
External Width 200mm | ||
Series HALP | ||
Standards/Approvals UKCA, GOST, EAC, IP, PCT, CE, RoHS:Exempt | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman aluminium terminal box range, HALP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The HALP range is well suited for indoor and outdoor environments thanks to excellent corrosion resistance. Water
Standard supply fitted with a polyurethane gasket
RAL 7001 finish
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 400 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 330 mm x 180 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 125 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
