nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 230 mm x 400 mm x 110 mm
- RS Stock No.:
- 275-277
- Mfr. Part No.:
- HALP234011GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€319.52
(exc. VAT)
€393.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.52 |
*price indicative
- RS Stock No.:
- 275-277
- Mfr. Part No.:
- HALP234011GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 230mm | |
| Product Type | Terminal Box | |
| External Depth | 110mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| External Width | 400mm | |
| Colour | Silver, Grey | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | GOST, IP, RoHS:Exempt, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 230mm | ||
Product Type Terminal Box | ||
External Depth 110mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
External Width 400mm | ||
Colour Silver, Grey | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals GOST, IP, RoHS:Exempt, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box from the HALP range offers a robust solution for both indoor and outdoor applications. Designed to withstand the elements, it features high quality materials and advanced protection techniques to ensure reliability and performance. With an IP66 and IP67 rating, this terminal box effectively safeguards your components from dust and water ingress, reducing the risk of failures and minimizing downtime. It is ideally suited for various industries requiring durable enclosures that can endure demanding conditions.
Finished in a sleek RAL 7001 powder coating for aesthetic appeal and corrosion resistance
Meets industry standards like CE and GOST which ensuring compliance and quality assurance
Lightweight design at 4.2 kg allows for straightforward handling and installation
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 200 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 330 mm x 180 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 125 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
