nVent HOFFMAN MAS Series Steel Wall Box, IP66, 350 mm x 250 mm x 155 mm
- RS Stock No.:
- 270-1478
- Mfr. Part No.:
- MAS0352515R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€104.27
(exc. VAT)
€128.25
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.27 |
*price indicative
- RS Stock No.:
- 270-1478
- Mfr. Part No.:
- MAS0352515R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 350mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| External Width | 250mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Internal Mount Type | Screw | |
| Series | MAS | |
| Standards/Approvals | UL, DNV, CE, EAC, RoHS Status: Exempt, Type 4X, UK CA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 350mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
External Width 250mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Internal Mount Type Screw | ||
Series MAS | ||
Standards/Approvals UL, DNV, CE, EAC, RoHS Status: Exempt, Type 4X, UK CA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
