nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 400 mm x 155 mm
- RS Stock No.:
- 270-1482
- Mfr. Part No.:
- MAS0604015PER5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€127.33
(exc. VAT)
€156.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.33 |
*price indicative
- RS Stock No.:
- 270-1482
- Mfr. Part No.:
- MAS0604015PER5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| External Width | 400mm | |
| Series | MAS | |
| Standards/Approvals | DNV, No.94, TYPE 4, EAC, PCT, cUL, UL 508A Listed, NEMA/EEMAC Type 4, No.0.4, UK CA, UL, IEC 62208 IP66, No.14, CE, CSA, RoHS Exempt, CSA C22.2 No.0, IK 10 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
External Width 400mm | ||
Series MAS | ||
Standards/Approvals DNV, No.94, TYPE 4, EAC, PCT, cUL, UL 508A Listed, NEMA/EEMAC Type 4, No.0.4, UK CA, UL, IEC 62208 IP66, No.14, CE, CSA, RoHS Exempt, CSA C22.2 No.0, IK 10 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box IP66, 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
