nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 600 mm x 400 mm
- RS Stock No.:
- 270-1483
- Mfr. Part No.:
- MAS0606040R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€322.74
(exc. VAT)
€396.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.74 |
*price indicative
- RS Stock No.:
- 270-1483
- Mfr. Part No.:
- MAS0606040R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Internal Mount Type | Screw | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | TYPE 4, DNV, IK 10, NEMA/EEMAC Type 4, CSA C22.2 No.0, PCT, RoHS Exempt, IEC 62208 IP66, UK CA, EAC, UL, No.14, No.0.4, UL 508A Listed, No.94, CE, CSA, cUL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Internal Mount Type Screw | ||
External Width 600mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals TYPE 4, DNV, IK 10, NEMA/EEMAC Type 4, CSA C22.2 No.0, PCT, RoHS Exempt, IEC 62208 IP66, UK CA, EAC, UL, No.14, No.0.4, UL 508A Listed, No.94, CE, CSA, cUL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
