nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 500 mm x 155 mm

Subtotal (1 unit)*

€153.06

(exc. VAT)

€188.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.06

*price indicative

RS Stock No.:
275-040
Mfr. Part No.:
MAS0605015R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

600mm

External Depth

155mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

External Width

500mm

Mounting plate

Yes

Colour

Light Grey

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

DNV, File No. 1442951:Type 4, No.0.4, GOST, 12 CSA, 12 IEC 62208 IP66 KEMA, TYPE 4, File No. E92044 NEMA/EEMAC Type 4, No.14, UL 508A Listed, Lloyds, CE, TYPE 12, File No. E92044 cUL Listed per CSA C22.2 No.0, Maritime, No.94

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door wall mounted enclosure from the MAS range is designed for robust performance in various applications. With an IP 66 protection degree, it effectively shields your sensitive equipment from water and dust, ensuring seamless operation even in harsh environments. This enclosure stands out for its versatile sizes and finishes, providing an aesthetically pleasing yet functional solution for indoor and outdoor use.

Designed with a gland plate opening for easy cable management

Accessory compatibility allows for customizable mounting plate positioning

Two point locking system for enhanced security and access control

Utilizes high grade polyester powder coating for lasting finish and corrosion resistance

Includes carefully engineered hinges for ease of access and flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy