nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 400 mm x 260 mm

Subtotal (1 unit)*

€177.63

(exc. VAT)

€218.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.63

*price indicative

RS Stock No.:
275-038
Mfr. Part No.:
MAS0604026R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

600mm

External Depth

260mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Colour

Light Grey

External Width

400mm

Mounting plate

Yes

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

UL 508A Listed, File No. 1442951:Type 4, GOST, TYPE 4, 12 CSA, File No. E92044 cUL Listed per CSA C22.2 No.0, No.94, Lloyds, Maritime, 12 IEC 62208 IP66 KEMA, File No. E92044 NEMA/EEMAC Type 4, CE, No.0.4, No.14, DNV, TYPE 12

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure is designed to deliver robust protection for your valuable components. The enclosure sources high quality materials, ensuring a resilient construction that adheres to industry standards. With an IP66 rating, it effectively safeguards against dust and water ingress, making it ideal for both outdoor and indoor applications. Its thoughtful design includes a mounting plate marked for easy positioning and ventilation holes that promote air circulation, reducing the risk of overheating.

Includes a mounting plate designed for easy horizontal positioning of equipment

Thoughtfully placed gland plate opening for convenient cabling

Equipped with an anti vibration lock mechanism for enhanced security

Provides options for multiple lock configurations to suit different enclosure heights

Finished with a structured powder coating for a sleek professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy