nVent HOFFMAN OABP Series ABS, Polycarbonate Terminal Box, IP67, IP66, 300 mm x 300 mm x 132 mm
- RS Stock No.:
- 270-1507
- Mfr. Part No.:
- OABP303013GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€111.45
(exc. VAT)
€137.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.45 |
*price indicative
- RS Stock No.:
- 270-1507
- Mfr. Part No.:
- OABP303013GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 132mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Internal Mount Type | DIN Rail | |
| Colour | Grey | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | OABP | |
| Standards/Approvals | UKCA, IP, CE, GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 132mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Internal Mount Type DIN Rail | ||
Colour Grey | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series OABP | ||
Standards/Approvals UKCA, IP, CE, GOST | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, OABP, with a IP 66, 67 protection degree, can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OABP ran
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN OABP Series Polycarbonate IP67 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS IP66 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
