Schneider Electric PanelSeT Series Steel Enclosure, IP66, 600 mm x 500 mm x 250 mm
- RS Stock No.:
- 276-8920
- Mfr. Part No.:
- NSYS3D6525P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€219.28
(exc. VAT)
€269.71
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €219.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-8920
- Mfr. Part No.:
- NSYS3D6525P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 600mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-point | |
| Gland Plate | Yes | |
| External Width | 500mm | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL GL CUL LR BV DNV | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 600mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-point | ||
Gland Plate Yes | ||
External Width 500mm | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL GL CUL LR BV DNV | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 500 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 600 mm x 250 mm
