Schneider Electric Resi9 Series Control Desk Wall Box, IP40, 225 mm x 250 mm x 45 mm
- RS Stock No.:
- 276-8954
- Mfr. Part No.:
- R9H13416
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.73
(exc. VAT)
€134.97
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.73 |
*price indicative
- RS Stock No.:
- 276-8954
- Mfr. Part No.:
- R9H13416
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Desk Wall Box | |
| External Height | 225mm | |
| External Depth | 45mm | |
| IP Rating | IP40 | |
| External Width | 250mm | |
| Series | Resi9 | |
| Standards/Approvals | ERDF CPT M&S SPE 13.006 A | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Desk Wall Box | ||
External Height 225mm | ||
External Depth 45mm | ||
IP Rating IP40 | ||
External Width 250mm | ||
Series Resi9 | ||
Standards/Approvals ERDF CPT M&S SPE 13.006 A | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 - single phase control panel can be used to install a connection circuit breaker and a Link meter or a CBE energy meter in a 13-module box. In new construction or renovation, your handling is easier.
Sustainable
Mercury free
Related links
- Schneider Electric Resi9 Series Control Desk Wall Box 225 mm x 250 mm x 45 mm
- Schneider Electric Resi9 Series Plastic Control Panel 225 mm x 250 mm x 45 mm, Repacked
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 800 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 600 mm x 466 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 90 mm x 30 mm x, 45 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 250 μm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 22 mm x 70 mm x 45 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 22 mm x 90 mm x 45 mm
