Weidmüller Klippon K71 Series Aluminium Wall Box, IP68, IP66, IP67, 230 mm x 280 mm x 111 mm
- RS Stock No.:
- 288-1950
- Mfr. Part No.:
- 9529270000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1950
- Mfr. Part No.:
- 9529270000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wall Box | |
| External Height | 230mm | |
| External Depth | 111mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP68, IP66, IP67 | |
| Door Lock Type | Screw | |
| Colour | Grey | |
| External Width | 280mm | |
| Series | Klippon K71 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wall Box | ||
External Height 230mm | ||
External Depth 111mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP68, IP66, IP67 | ||
Door Lock Type Screw | ||
Colour Grey | ||
External Width 280mm | ||
Series Klippon K71 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Metal Enclosure offers durable protection with its IP68-rated aluminum construction, ideal for secure housing of electronic components in challenging environments.
Available with moulded silicone or chloroprene gasket as standard
High IP protection classes: IP66, IP67 and IP68
Alloy is resistant to salt water
Related links
- Weidmüller Klippon K Series Aluminium Enclosure IP67 ATEX 230 mm x 280 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 233 mm x 330 mm x 111 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 400 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 200 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 330 mm x 180 mm
