Rittal GA Series Die Cast Aluminium Wall Box, IP66, 80 mm x 125 mm x 57 mm
- RS Stock No.:
- 457-1247
- Distrelec Article No.:
- 304-01-225
- Mfr. Part No.:
- 9105210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€33.26
(exc. VAT)
€40.91
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.26 |
*price indicative
- RS Stock No.:
- 457-1247
- Distrelec Article No.:
- 304-01-225
- Mfr. Part No.:
- 9105210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 80mm | |
| Product Type | Wall Box | |
| External Depth | 57mm | |
| Body Material | Die Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | Grey RAL 7001 | |
| External Width | 125mm | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 80mm | ||
Product Type Wall Box | ||
External Depth 57mm | ||
Body Material Die Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate No | ||
Colour Grey RAL 7001 | ||
External Width 125mm | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Rittal Grey Enclosure, 125mm Width, 80mm Height - GA Series - 9105210
This enclosure from Rittal keeps your electronic terminals protected from tampering and unauthorised use. The box has a compact design with dimensions of 80 (height) x 125 (width) x 57mm (depth), so it can easily fit into small work areas. It comes with the accessories required for mounting to a wall bracket, so you can securely mount it in place and access your materials at standing height. The unit has no window or transparent cover, so contents are shielded from view for maximum security.
Features & Benefits
• Supplied with locking screws for added security
• Die-cast aluminium material for resistance to impact and corrosion
• Neoprene cord seal is resistant to oil, petrol and chemicals for use in harsh industrial environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Applications
• Laboratory testing facilities
• Aircraft hangars
• Utility control rooms
• Factory work areas
What's the maximum voltage rating this enclosure can contain?
This enclosure is designed for switchgear with a maximum voltage of 1000V AC or 1500V DC, making it a good choice for high-voltage applications.
Related links
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 230 mm x 330 mm x 181 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
