Rittal GA Series Cast Aluminium Wall Box, IP66, 80 mm x 75 mm x 57 mm
- RS Stock No.:
- 457-1231
- Mfr. Part No.:
- 9104210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€25.29
(exc. VAT)
€31.11
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 04 November 2026
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.29 |
*price indicative
- RS Stock No.:
- 457-1231
- Mfr. Part No.:
- 9104210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 80mm | |
| External Depth | 57mm | |
| Body Material | Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 75mm | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | UL, UL+cUL, cUL, DNV-GL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 80mm | ||
External Depth 57mm | ||
Body Material Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 75mm | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals UL, UL+cUL, cUL, DNV-GL, GOST | ||
IK Rating IK08 | ||
Rittal Enclosure, 350g Weight, 80mm Height - GA Series - 9104210
Need a neat housing solution for your industrial electronics? Choose this enclosure from Rittal. Thanks to its compact size of 80 (H) x 75 (W) x 58mm (D), it's the ideal choice for storing switches and other small electrical components. A spongy cellular rubber cord seal all around the cover helps to keep contaminants out. Harsh work areas are no problem for this box, as it's made of die-cast aluminium for resistance to impact and corrosion.
Features & Benefits
• Comes with a cover and fasteners to protect devices against tampering
• Light weight of 350g to place minimal strain on the mounting surface
• IP66 rating means it's protected against dust and high-pressure water jets
Applications
• Switching devices
• Measuring and control technology
• Electrical installations
Can I mount DIN rails in this enclosure?
Yes, you can. It's designed for use with Rittal support rails (265-1169, 265-1170 and 223-9768), which you can use to mount electrical devices in a jiffy.
Related links
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 125 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 160 mm x 160 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 233 mm x 330 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
