Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 800 mm x 200 mm
- RS Stock No.:
- 707-9167
- Mfr. Part No.:
- NSYCRN88200
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€201.62
(exc. VAT)
€247.99
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €201.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-9167
- Mfr. Part No.:
- NSYCRN88200
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Panel | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS, IEC 62208, UL, cULus | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Mounting plate No | ||
External Width 800mm | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Panel | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS, IEC 62208, UL, cULus | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
Fixing Kit No | ||
NSYCRN88200 Spacial CRN Compact Multi-Purpose Wall Box Enclosure.
Features.
What is supplied?
Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.
CRN and CRNG Universal Wall Box Enclosures Features.
Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
Approvals
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
