TE Connectivity Sheet (BKM) or Booklet (TKM) Hazard Warning Sign Self-Adhesive

Subtotal (960 units, in packs of 960)*

€180.77

(exc. VAT)

€222.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€180.77€0.188

*price indicative

RS Stock No.:
470-121
Distrelec Article No.:
304-60-780
Mfr. Part No.:
8-1768048-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sign Description

Electricity Hazard

Product Type

Hazard Warning Sign

Self-Adhesive

Yes

Height

75mm

Material

Clear Polyvinyl Chloride

Legend Colour

White

Standards/Approvals

RoHS

Sub Type

Sheet (BKM) or Booklet (TKM)

COO (Country of Origin):
DE
The TE Connectivity Self-laminating label solution is designed for the effective identification of wires, cables and pipes. Featuring a clear polyvinyl chloride (PVC) label material, it offers a white marking area that ensures clear visibility of your labels. The durable construction, which includes a permanent acrylic pressure-sensitive adhesive, allows for application on various surfaces. The unique wraparound design includes a clear over laminate ’tail’ that not only protects the print from wear and tear but also enhances the longevity of the identification. Specifically crafted to withstand challenging environments, this label is perfect for use in both indoor and outdoor applications, making it an ideal choice for professionals looking for reliability and quality in labelling solutions.

Constructed from high-quality polyvinyl chloride for durable performance

Permanent adhesive guarantees long-lasting attachment even in dynamic conditions

Clear over laminate provides additional protection for the printed information

Ability to write on with various marking tools, including UV-stable pencils

Suitable for extreme temperatures, ensuring functionality in diverse environments

Self-extinguishing properties enhance safety in flammable situations

Resistant to dirt, water, and a variety of chemicals for unparalleled resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy