Ecospill Ltd Warning Sign Hazard Warning Sign (English)
- RS Stock No.:
- 280-5603
- Mfr. Part No.:
- A0100605
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.61 |
*price indicative
- RS Stock No.:
- 280-5603
- Mfr. Part No.:
- A0100605
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sign Legend | Dangerous Hazardous Spill | |
| Sign Description | Hazardous Substance | |
| Product Type | Hazard Warning Sign | |
| Height | 600mm | |
| Text Language | English | |
| Legend Colour | Yellow | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black, Yellow | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Sub Type | Warning Sign | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sign Legend Dangerous Hazardous Spill | ||
Sign Description Hazardous Substance | ||
Product Type Hazard Warning Sign | ||
Height 600mm | ||
Text Language English | ||
Legend Colour Yellow | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black, Yellow | ||
Width 600mm | ||
Standards/Approvals No | ||
Sub Type Warning Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd 30cm x 60cm 'Dangerous Hazardous Spill' Floor Sign
Easy to use
Related links
- RS PRO Warning Sign Hazard Warning Sign (English)
- RS PRO Sign Hazard Warning Sign (English)
- RS PRO Folding Sign Hazard Warning Sign (English)
- RS PRO Caution Sign Hazard Warning Sign (English)
- RS PRO Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Sign Hazard Warning Sign (French, English)
- Rubbermaid Commercial Products Sign Hazard Warning Sign (Spanish, English)
- RS PRO Floor Sign Hazard Warning Sign Self-Adhesive (English)
