- RS Stock No.:
- 763-1636
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price Each
€10.29
(exc. VAT)
€12.66
(inc. VAT)
Units | Per unit |
1 - 9 | €10.29 |
10 - 19 | €9.88 |
20 + | €9.57 |
- RS Stock No.:
- 763-1636
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Electrical Hazard |
Text Message | Main Switch |
Self-Adhesive | No |
Height | 100 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | PP |
Colour | Black/Yellow |
Width | 250mm |
Sign Type | Sign |
Hazard Type | Electrical |