RS PRO Steel Bright Zinc Lock Washers, M16, DIN 7980

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€6.49€0.13
5 - 9€6.17€0.123
10 - 29€5.86€0.117
30 +€5.45€0.109

*price indicative

RS Stock No.:
276-803
Distrelec Article No.:
304-17-362
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M16

Product Type

Washers

External Diameter

24.4mm

Washer Type

Lock

Inside Diameter

16.2mm

Standards/Approvals

DIN 7980

Material

Steel

Finish

Bright Zinc

Thickness

3.5mm

Grade

A2

BZP Spring Steel - Metric


Spring Washers - Single Coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy