Ganter Steel Black Washers, M36, RoHS
- RS Stock No.:
- 829-530
- Mfr. Part No.:
- GN.30945
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€246.89
(exc. VAT)
€303.67
(inc. VAT)
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.89 | €24.689 |
*price indicative
- RS Stock No.:
- 829-530
- Mfr. Part No.:
- GN.30945
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Compatible Screw/Bolt Size | M36 | |
| Product Type | Washers | |
| External Diameter | 68mm | |
| Inside Diameter | 42mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Black | |
| Thickness | 15mm | |
| Grade | 500+ | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Compatible Screw/Bolt Size M36 | ||
Product Type Washers | ||
External Diameter 68mm | ||
Inside Diameter 42mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Black | ||
Thickness 15mm | ||
Grade 500+ | ||
- COO (Country of Origin):
- DE
The Elesa Concave Washer provides reliable locking for mechanical parts installed on non-parallel surfaces. Its case-hardened steel construction ensures long-lasting strength and resistance to wear.
Made of case-hardened steel for durability
Suitable for locking parts on non-parallel surfaces
Provides stable and secure fastening
Related links
- Ganter Steel Black Washers RoHS
- Ganter Steel Black Oxide Washers RoHS
- Ganter Stainless Steel Stainless Steel Washers, RoHS
- Ganter Stainless Steel Plain Washers RoHS
- RS PRO Steel Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- Ganter Steel Screw 50 mm Thread Length, 32 mm
- Ganter Steel M8 Plunger, 16 mm Long
