Ganter Stainless Steel Lever Arm GN.15726, M12 x 17 mm
- RS Stock No.:
- 829-591
- Mfr. Part No.:
- GN.15726
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€39.21
(exc. VAT)
€48.23
(inc. VAT)
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.21 |
*price indicative
- RS Stock No.:
- 829-591
- Mfr. Part No.:
- GN.15726
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Lever Type | Lever Arm | |
| Product Type | Handle | |
| Thread Gender | Male | |
| Thread Size | M12 | |
| Thread/Insert Length | 17mm | |
| Handle Material | Stainless Steel | |
| Shaft Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Length | 92mm | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Lever Type Lever Arm | ||
Product Type Handle | ||
Thread Gender Male | ||
Thread Size M12 | ||
Thread/Insert Length 17mm | ||
Handle Material Stainless Steel | ||
Shaft Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Length 92mm | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Handle lever body is MADE from stainless steel with a sandblasted matte finish, offering high corrosion resistance and a Durable surface for industrial and mechanical applications. It ensures precise operation even in Compact spaces where movement is restricted.
Lever body MADE from stainless steel
Sandblasted matte finish for durability
Ideal for limited turning angle applications
Provides secure and ergonomic grip
Suitable for confined or Compact spaces
Related links
- Ganter Steel Lever Arm GN.28121, M10 x 16 mm
- Elesa Zinc Plated Steel Lever Arm 33474, 8.5 mm
- Elesa Black Oxide Steel Lever Arm 33411, 8.5 mm
- Ganter Steel Clamping Lever GN.16151, M10 x 17 mm
- Elesa Lever Arm 193175, M10 x 17 mm
- Elesa Lever Arm 198175, M10 x 17 mm
- Ganter Stainless Steel M12 x 1.5 Plunger, 57 mm Long
- Ganter Stainless Steel M12 x 1.5 Index Plunger, 61 mm Long
