RS PRO TPE Lock Washers, RoHS

Subtotal (1 bag of 40 units)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€9.10€0.228

*price indicative

RS Stock No.:
172-0868
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

External Diameter

9.62mm

Washer Type

Lock

Inside Diameter

3.9mm

Standards/Approvals

RoHS

Material

TPE

Thickness

5.80mm

COO (Country of Origin):
CN

RS PRO Lock Washer


The RS PRO locking and anti-vibration washer is made of TPE material. This washer has a thickness of 5.8mm with an inner diameter of 3.9mm and an outer diameter of 9.62mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy