ABB Galvanised Steel Plain Washer, RoHS, CE

Subtotal (1 box of 1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€7.19

*price indicative

RS Stock No.:
237-6591
Mfr. Part No.:
2CPX060636R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plain Washer

Inside Diameter

10mm

Material

Galvanised Steel

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The ABB washer has 10mm diameter and used for distribution panel system.

ZX218P10 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy