RND Washers
- RS Stock No.:
- 283-4302
- Distrelec Article No.:
- 301-72-875
- Mfr. Part No.:
- RND 610-00640
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€2.90
(exc. VAT)
€3.60
(inc. VAT)
Last RS stock
- Final 18,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.029 | €2.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
€8.63
(exc. VAT)
€10.61
(inc. VAT)
- RS Stock No.:
- 283-4302
- Distrelec Article No.:
- 301-72-875
- Mfr. Part No.:
- RND 610-00640
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Washers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Washers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Washers
- RND Washers M4
- RND Washers M6
- RND Stainless Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND RND 475 Series Data Cable 1 Pairs 0.2 mm² 100 m Grey Sheath Light Steel
- RND Passivated M5mm, DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Passivated M3mm, DIN 125A

