RND Washers M4
- RS Stock No.:
- 283-4262
- Distrelec Article No.:
- 301-00-891
- Mfr. Part No.:
- RND 610-00135
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€4.81
(exc. VAT)
€5.92
(inc. VAT)
- RS Stock No.:
- 283-4262
- Distrelec Article No.:
- 301-00-891
- Mfr. Part No.:
- RND 610-00135
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Washers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Washers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Washers
- RND Washers M6
- RND 20 mm Polyamide Wingnut, M4
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A

