RND Washers M6
- RS Stock No.:
- 283-4263
- Distrelec Article No.:
- 301-00-893
- Mfr. Part No.:
- RND 610-00137
- Manufacturer:
- RND
Subtotal (1 pack of 50 units)*
€2.65
(exc. VAT)
€3.25
(inc. VAT)
Last RS stock
- Final 2,150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.053 | €2.65 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€7.45
(exc. VAT)
€9.16
(inc. VAT)
- RS Stock No.:
- 283-4263
- Distrelec Article No.:
- 301-00-893
- Mfr. Part No.:
- RND 610-00137
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Washers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Washers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RND Slot Countersunk Polyamide Machine Screw 20 mm M6
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Stainless Steel M6 x 20mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Washers
- RND Washers M4

