Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- RS Stock No.:
- 240-8069
- Mfr. Part No.:
- 2131929
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€229.26
(exc. VAT)
€281.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €229.26 |
*price indicative
- RS Stock No.:
- 240-8069
- Mfr. Part No.:
- 2131929
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 44gal | |
| Colour | Grey | |
| Material | Polypropylene | |
| Wheeled | Yes | |
| Trade Name | Brute Wheeled | |
| Fire Retardant | No | |
| Depth | 700.3mm | |
| Diameter | 700 mm | |
| Height | 908mm | |
| Width | 70 cm | |
| Lid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 44gal | ||
Colour Grey | ||
Material Polypropylene | ||
Wheeled Yes | ||
Trade Name Brute Wheeled | ||
Fire Retardant No | ||
Depth 700.3mm | ||
Diameter 700 mm | ||
Height 908mm | ||
Width 70 cm | ||
Lid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products the dragging containers across job sites can cause user strain and can lead to injuries. With safety in mind, Wheeled BRUTE Containers allow you to move loads 5X easier even over rough terrains to improve productivity and reduce the risk of injury. Constructed with the highest quality material plus UV inhibitor to ensure a long life in even the most extreme commercial environments. Tested for durability, the Wheeled BRUTE® is designed with the same toughness as the traditional BRUTE for superior performance.
DuraTread never flat wheels allow you to move loads easier even over rough terrains
Ergonomic handle is designed to require less force when moving heavy loads up to 175 lbs
Handle design enables users to maintain proper back posture by leveraging shoulder and torso muscles rather than relying on arm muscles alone
Integrated tilt and kick plate provides maximum tilting when transporting materials
Innovative venting channels make lifting out liners easier, improving productivity and reducing the risk of injury
Compatible with 44G BRUTE® Self-Draining Lid (FG264560GRAY)
*While in motion compared to SKU 2031187 44G non-wheeled BRUTE®
Related links
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Blue Snap-On Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Vented Brute 44gal Yellow Waste Bin
- Rubbermaid Commercial Products Vented Brute 44gal Red Resin Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Yellow Polyethylene Waste Bin
