Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- RS Stock No.:
- 240-8071
- Mfr. Part No.:
- FG261000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€39.75
(exc. VAT)
€48.89
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 19 January 2026
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.75 |
*price indicative
- RS Stock No.:
- 240-8071
- Mfr. Part No.:
- FG261000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 10gal | |
| Product Type | Waste Bin | |
| Colour | Grey | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | Brute Vented | |
| Fire Retardant | No | |
| Depth | 397mm | |
| Diameter | 397 mm | |
| Height | 439.9mm | |
| Width | 397 mm | |
| Lid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 10gal | ||
Product Type Waste Bin | ||
Colour Grey | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name Brute Vented | ||
Fire Retardant No | ||
Depth 397mm | ||
Diameter 397 mm | ||
Height 439.9mm | ||
Width 397 mm | ||
Lid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial vented BRUTE container has innovative venting channels make lifting out liners up to 50% easier, improving productivity and reducing the risk of injury. The proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Integrated cinches secure the liner, allowing for efficient knot free liner changes Tested to 20,000 cycles
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers
Rim features integrated rib structure to increase strength and resist crushing
Stackable design enables nesting for easy transport and storage
Available in grey, blue, white, red, yellow, green and black to complement compliance, recycling, and sortation needs
Available in 10- 20-, 32-, 44- , 55-gallon sizes
Related links
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Blue Snap-On Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products 23gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin
